PDP SEO Portlet

282841-5

Conn PC Board Header 5 POS 5.08mm RA Through Hole 17.5A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282841-5
Secondary Manufacturer Part#: 282841-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
Header
17.5 A
Through Hole
5.08 mm
282841
17.5 A
300 Vac
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.67523
1200+
$1.20524
5400+
$1.0388
10200+
$1.0335
25200+
$1.0282