PDP SEO Portlet

282837-3

Conn PC Board 3 POS 5.08mm RA Through Hole 13.5A Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282837-3
Secondary Manufacturer Part#: 282837-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
Receptacle
13.5 A
Through Hole
5.08 mm
282837
13.5 A
300 Vac
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.66679
5000+
$0.45858
10000+
$0.41361
20000+
$0.39858
30000+
$0.39654