PDP SEO Portlet

282837-2

Wire-To-Board Terminal Block, 5.08 mm, 2 Ways, 28 AWG, 16 AWG, 1.4 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282837-2
Secondary Manufacturer Part#: 282837-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282837-2 is a 2-position 13.5A green wire-to-board receptacle Terminal Block with vertical mounting and side wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.

  • UL94V-0 Flammability rating
  • M3 Screw size
  • End-to-end stackable with interlock and without loss of centreline spacing

Technical Attributes

Find Similar Parts

Description Value
Right Angle
5.08 mm
282837
13.5 A
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.37748
1200+
$0.36294
2100+
$0.3483
3900+
$0.33522
5000+
$0.32338