PDP SEO Portlet

282836-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282836-3
Secondary Manufacturer Part#: 282836-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
Header
13.5 A
Through Hole
5 mm
282836
13.5 A
300 Vac
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.63889
550+
$0.61065
1000+
$0.5565
5000+
$0.46584
10000+
$0.40506