PDP SEO Portlet

282834-4

Wire-To-Board Terminal Block, 2.54 mm, 4 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282834-4
Secondary Manufacturer Part#: 282834-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282834-4 is a 4-position 1-row green through-hole right-angle Terminal Block with tin-plated brass contacts and polyamide 6.6 housing. The BUCHANAN terminal block with special rising cage clamp design allows numerous reliable connections and disconnections at field installations. The housing funnel entry design enables an easier product application.

  • IR Reflow compatible
  • -40 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
10 A
Through Hole
2.54 mm
282834
10 A
150 Vac
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
30+
$3.34725
150+
$2.82256
300+
$2.61025
550+
$2.41978
1200+
$2.25312