PDP SEO Portlet

282834-2

Wire-To-Board Terminal Block, 2.54 mm, 2 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282834-2
Secondary Manufacturer Part#: 282834-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

282834-2 is a 1-row PCB mount terminal block connector with a side wire entry and green polyamide 6.6 GF housings. This PCB screw terminal block connector have M1.6 nickel-plated brass screw terminals, tin-plated contacts and accept a wire size range of 0.05 to 1.40mm² (30 to 16AWG).

  • Vertical mounting

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
Header
10 A
Through Hole
2.54 mm
282834
10 A
150 Vac
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3112.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.01103
5000+
$0.69532
10000+
$0.62713
20000+
$0.5616
30000+
$0.55872