PDP SEO Portlet

282830-4

Conn Terminal Block F 4 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282830-4
Secondary Manufacturer Part#: 282830-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.54223
5000+
$1.28766
10000+
$1.13121
25000+
$1.03359
50000+
$1.00388