PDP SEO Portlet

282830-2

Conn Terminal Block F 2 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282830-2
Secondary Manufacturer Part#: 282830-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.80987
6000+
$0.6526
10800+
$0.56636
25200+
$0.52172
50400+
$0.51905