PDP SEO Portlet

282762-1

Automotive Connector Housing, Junior Power Timer, Receptacle, 2 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282762-1
Secondary Manufacturer Part#: 282762-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6.6
Straight
Receptacle
Black
Cable Mount
2
1
5 mm
23.4 mm
37.5 x 23.4 x 22 mm
22 mm
37.5 mm
282762
Sealed Housing
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.9437
400+
$0.9246
750+
$0.9045
1200+
$0.88775
2400+
$0.87013