PDP SEO Portlet

282682-1

Conn Housing 2 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282682-1
Secondary Manufacturer Part#: 282682-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brown
5.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.7036
2400+
$0.67916
4800+
$0.67571
9600+
$0.67226
19200+
$0.66882