PDP SEO Portlet

2825084-1

Quick Disconnect Terminal 12-10AWG 3.28mm2 25mm 7.62mm Nickel Carton/Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2825084-1
Secondary Manufacturer Part#: 2825084-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
3.31-5.26 mm²
Nickel
-40 to 250 °C
Nickel
7.62 mm
7.62 x 25 mm
25 mm
3.28 mm²
Crimp
12 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.10564
12000+
$0.09798
30000+
$0.0864
54000+
$0.07552
102000+
$0.06623