PDP SEO Portlet

282466-1

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282466-1
Secondary Manufacturer Part#: 282466-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1.5 to 2.5 mm²
Automotive Connector Housing
Phosphor Bronze
Pre-Tin
Power
Socket
Pre-Tin
14 A
Cable Mount
-40 to 125 °C
16.5 x 4.8 x 4.7 mm
282466
No
Crimp
15 to 13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 230 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.06115