PDP SEO Portlet

282465-1

Contact PIN Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282465-1
Secondary Manufacturer Part#: 282465-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1.5 to 2.5 mm²
SUPERSEAL 1.5mm Connector Housing
Brass
Pre-Tin
Power
PIN
Pre-Tin
14 A
Cable Mount
-40 to 125 °C
22.7 x 5.2 x 4.7 mm
282465
No
Crimp
15 to 13, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20417
8000+
$0.19405
12000+
$0.18948
24000+
$0.18504
48000+
$0.18101