PDP SEO Portlet

282403-1

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282403-1
Secondary Manufacturer Part#: 282403-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.35 to 0.5 mm²
Wire to Wire Housing
Phosphor Bronze
Pre-Tin
Power
Receptacle
Tin
3 mOhm
6 A
Cable Mount
-40 to 125 °C
16.5 x 4.8 x 4.7 mm mm
282403 Series
No
Crimp
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08056
8000+
$0.06785
12000+
$0.0583
24000+
$0.05694
48000+
$0.0557