PDP SEO Portlet

2822346-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2822346-1
Secondary Manufacturer Part#: 2822346-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
6
2
-30 to 105 °C
4.8000 mm
27.6 mm
25.4 x 27.6 x 29.3 mm
29.3 mm
25.4 mm
2822346
Power
24 Vdc
24 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1  
USD $:
1200+
$1.02185
2400+
$1.00155
4800+
$0.98717
9600+
$0.97319
19200+
$0.94521