2822344-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 7 | ||
| 3 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 24.9 mm | ||
| 11 x 24.9 x 11.6 mm | ||
| 11.6 mm | ||
| 11 mm | ||
| Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |