2822343-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 7 | ||
| 1 | ||
| -40 to 105 °C | ||
| 16.5 mm | ||
| 9.2 x 16.5 x 8 mm | ||
| 8 mm | ||
| 9.2 mm | ||
| 2822343 | ||
| Wire to Wire |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |