PDP SEO Portlet

282191-1

Conn Housing Sealed Receptacle 3 POS 5mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282191-1
Secondary Manufacturer Part#: 23T9792
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
20 A
Cable Mount
3
1
-30 to 125 °C
5.0000 mm
38.2 mm
30.4 x 38.2 x 24.5 mm mm
24.5 mm
30.4 mm
282191
Sealed
24 Vdc
26 to 5 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: