282189-1
Connector Housing, Plug, 2 Ways, 5 mm, Plug & Socket Connectors
- RoHS 10 Compliant
- Tariff Charges
The 282189-1 is a 2-position 1-row sealed Wire-to-Wire Splash Proof Connector Housing with black polyamide body. It is a plug style connector has on the terminal primary locking feature.
- Polarized
- Housing for female terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -30 to 125 °C | ||
| 5.0000 mm | ||
| 37.5 mm | ||
| 23.8 x 37.5 x 23 mm | ||
| 23 mm | ||
| 23.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |