PDP SEO Portlet

282180-3

Quick Disconnect Terminal 15.5-20AWG F 15mm 5.75mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282180-3
Secondary Manufacturer Part#: 282180-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
-40 to 125 °C
Tin
5.75 mm
15 x 5.75 mm
15 mm
3.86 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.12266
60000+
$0.12204
1020000+
$0.12142
2040000+
$0.1208
4080000+
$0.12018