PDP SEO Portlet

282110-1

Contact, SUPERSEAL 1.5, Socket, Crimp, 15 AWG, Tin Plated Contacts, Superseal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282110-1
Secondary Manufacturer Part#: 20C2613
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282110-1 is a Mini-MIC Receptacle Contact made of phosphor bronze with tin plated finish. It accepts 18 to 15AWG wire size. The sealed F-crimp contact is suitable for Super-Seal 1.5 series connectors and single wire seal (SWS).

  • 14A Current rating
  • 0 to 24A Terminal transmits (low power)
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Automotive Connector
Phosphor Bronze
Tin
Signal
Socket
Tin
3 mOhm
24 A
Cable Mount
-40 to 125 °C
16.5 x 4.8 x 4.7 mm
282110
0
Crimp
18 to 15, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 212 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.174