PDP SEO Portlet

282109-1

Contact, SUPERSEAL 1.5, Pin, Crimp, 15 AWG, Tin Plated Contacts, Superseal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282109-1
Secondary Manufacturer Part#: 282109-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282109-1 is a Mini Mic pin/tab F-crimp Contact made of brass with tin plated finish. It accepts 17 to 15AWG wire size. The sealed contact is suitable for Super-Seal 1.5 series connectors.

  • Copper wire
  • 14A Typical current rating
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 to 1.5 mm²
Wire to Wire Housing
Brass
Pre-Tin
Power
Pin
Tin
3 mOhm
14 A
Cable Mount
-40 to 125 °C
22.7 x 5.2 x 4.7 mm mm
282109 Series
No
Crimp
18 to 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 191 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04564