PDP SEO Portlet

282104-1

Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282104-1
Secondary Manufacturer Part#: 282104-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282104-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.

  • Housing material is polyamide 66
  • Integrated with locking feature
  • Single row housing suitable with mating tab width of 1.5mm
  • Suitable for wire to wire connector system

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
14 A
Cable Mount
2
1
-40 to 125 °C
6.0000 mm
42 mm
19.8 x 42 mm mm
16.3 mm
19.8 mm
282104
Sealed
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1043.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.44392
50000+
$0.28319
100000+
$0.28175
200000+
$0.28031
400000+
$0.27888