PDP SEO Portlet

282103-1

Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282103-1
Secondary Manufacturer Part#: 282103-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282103-1 is a 3-position Connector Housing made of black PA (GF). It comes with an anti-backout device which warns when a contact is not correctly inserted in housing. The plug housing is suitable for use with the SuperSeal 1.5 series Mini-Mic tab contacts.

  • IP67 Protection rating
  • 180° Cable exit angle
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
1
-40 to 125 °C
13.8 mm
42 x 13.8 mm mm
42 mm
42 mm
282103
Sealed Power Housing
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.31806
1100+
$0.30532
2200+
$0.2809
4400+
$0.27433
8800+
$0.26835