PDP SEO Portlet

282090-1

Conn Housing PL 6 POS 6mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282090-1
Secondary Manufacturer Part#: 282090-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
-40 to 125 °C
6.0000 mm
32.2 mm
32.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 195 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$0.75203
50400+
$0.49796
100800+
$0.48486
201600+
$0.47242
403200+
$0.46061