PDP SEO Portlet

282089-1

Conn Housing Sealed Plug 5 POS 6mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282089-1
Secondary Manufacturer Part#: 282089-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
5
1
-40 to 125 °C
6.0000 mm
32.2 mm
32.2 mm mm
9.3 mm
32.2 mm
282089
Sealed
24 Vdc
22 to 13 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.84723
450+
$0.8142
800+
$0.75525
1600+
$0.73758
3200+
$0.72151