PDP SEO Portlet

282087-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282087-1
Secondary Manufacturer Part#: 282087-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
3
1
-40 to 125 °C
6.0000 mm
23.1 mm
32.2 mm mm
19 mm
32.2 mm
282087
Sealed
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$0.51389
900+
$0.43424
1350+
$0.37232
2700+
$0.36361
5400+
$0.35569