PDP SEO Portlet

282079-2

Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282079-2
Secondary Manufacturer Part#: 02H6275
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282079-2 is a 1-position 1-row black Housing for female terminals and made of PA-GF. The SUPERSEAL 1.5-series connector used for wire to board and wire to wire connection.

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
1
-40 to 125 °C
9.3 mm
29.8 mm mm
9.3 mm
29.8 mm
282079
Sealed Power Housing
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.609
10+
$0.509
25+
$0.501
100+
$0.499