PDP SEO Portlet

281810-1

Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 281810-1
Secondary Manufacturer Part#: 281810-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Black
Cable Mount
5.0000 mm
27 mm
125.8 x 27 mm
125.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926904590
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.70446
55+
$6.4584
150+
$5.9535
1000+
$5.55175
2000+
$4.87012