281784-5
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 17.8 mm | ||
| 13.5 x 17.8 x 5.1 mm | ||
| 5.1 mm | ||
| 13.5 mm | ||
| 26 to 24, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |