PDP SEO Portlet

281709-4

Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 281709-4
Secondary Manufacturer Part#: 281709-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
Cable Mount
2.5400 mm
14.5 mm
10.96 x 14.5 x 8 mm
8 mm
10.96 mm
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.7715
500+
$0.65612
950+
$0.6302
1900+
$0.60525
3800+
$0.59211