PDP SEO Portlet

281708-3

Conn Housing RCP 3 POS 2.54mm Crimp ST Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 281708-3
Secondary Manufacturer Part#: 281708-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Blue
2.5400 mm
14.5 mm
8.42 x 14.5 x 8 mm
8 mm
8.42 mm
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6300  Mult:6300  
USD $:
6300+
$1.13662
12600+
$1.04767
25200+
$1.0197
50400+
$1.01455
100800+
$1.0094