PDP SEO Portlet

281695-3

Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 281695-3
Secondary Manufacturer Part#: 281695-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 281695-3 from TE Connectivity is a 2.54mm pitch, single row 3 position HE14 straight shrouded header.

  • Current rating is 3A
  • Operating temperature range from -55°C to 105°C
  • Phosphor bronze with tin plated contacts
  • Blue colour high temperature thermoplastic housing
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.5143
1400+
$0.4886
2800+
$0.4658
5000+
$0.4304
10000+
$0.42106