PDP SEO Portlet

281423-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 281423-1
Secondary Manufacturer Part#: 281423-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-65 to 105 °C
12.65 x 2.2 x 1.9 mm
No
Crimp
22 to 17, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
1+
$0.07809
50000+
$0.07683
100000+
$0.07644
500000+
$0.07605
1000000+
$0.07566