PDP SEO Portlet

280919-2

Quick Disconnect Terminal 15-20AWG SKT 16mm 5.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280919-2
Secondary Manufacturer Part#: 280919-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.6 mm
16 x 5.6 mm
16 mm
3.84 mm²
20 to 15, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.07671
72000+
$0.06994
1008000+
$0.06958
2016000+
$0.06922
4032000+
$0.06887