PDP SEO Portlet

280755-4

Quick Disconnect Terminal, FASTON, Female Quick Disconnect, 9.53mm x 1.22mm, 0.375" x 0.048"""

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280755-4
Secondary Manufacturer Part#: 280755-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 280755-4 is a female Disconnect Terminal made of phosphor bronze with tin plated finish. This straight quick disconnect terminal features F-crimp termination and accepts 10 to 7AWG wire.

  • 250V Maximum voltage
  • UL94V-2 Flammability rating
  • -30 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Bright Tin
11.1 mm
29.25 x 11.1 mm
29.25 mm
11.61 mm²
10 to 7, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  43000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29947
50000+
$0.27876
1000000+
$0.27734
2000000+
$0.27592
4000000+
$0.27451