280621-2
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 280621-2
Secondary Manufacturer Part#: 280621-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.32 to 0.9 mm² | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Gold Over Nickel | ||
| 15 mOhm | ||
| 5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1.3 um | ||
| 15.3 x 3.5 x 2.8 mm | ||
| 280621 | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |