PDP SEO Portlet

280610-2

Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole, AMPMODU MOD I

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280610-2
Secondary Manufacturer Part#: 280610-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 280610-2 is a 4-position 1-row polarization Shrouded Header with brass contacts and green glass-filled polycarbonate housing.

  • UL94V-0 Flammability
  • 750V Dielectric withstanding voltage

Technical Attributes

Find Similar Parts

Description Value
Polycarbonate
Straight
Brass
Gold Over Nickel
Header
Green
Tin Over Nickel
265
15 mOhm
3 A
Through Hole
4
1
-65 to 105 °C
3.96 mm
5.9 mm
15.2 x 8.9 x 17 mm
17 mm
15.2 mm
280610
Solder
Partial Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.85718
250+
$1.56352
500+
$1.45948
1000+
$1.34633
1500+
$1.24364