PDP SEO Portlet

280594

Conn Housing RCP 10 POS 3.96mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280594
Secondary Manufacturer Part#: 280594
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PC (Polycarbonate)
Straight
Receptacle
Green
3.9600 mm
17 mm
39.5 x 17 x 9.3 mm
9.3 mm
39.5 mm
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.70803
5000+
$0.60578
10000+
$0.6027
25000+
$0.59962
50000+
$0.59655