PDP SEO Portlet

280530-2

Contact, Mod II, Socket, Crimp, Mod II Series Connectors, 22 AWG, 26 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280530-2
Secondary Manufacturer Part#: 280530-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cable Mount
12.65 x 2.2 x 2.3 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 251 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.20986
80000+
$0.2038
120000+
$0.20276
280000+
$0.20173
520000+
$0.20069