280366
Conn Housing RCP 16 POS 2.54mm Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 280366
Secondary Manufacturer Part#: 280366
- RoHS 10 Compliant
- Tariff Charges
The 280366 is a 16-way 2-row Receptacle Housing with thermoplastic body, 2.54mm pitch spacing and crimp termination. Inline contact layout. This receptacle housing is suitable for use with wire/cable.
- Black housing
- UL94V-1 Flammability rating
- Pitch size is 2.54mm
- Operating temperature range -40°C to 80°C
- Contact resistance of 15mohm
- Insulation resistance of 5000Mohm
- Thermoplastic housings are UL 94V-1 and UL 94V-0 rated
- Tin and gold plated contacts available
- Features 0.63mm posts with mating connector
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 13.7 mm | ||
| 22.3 x 13.7 x 7.1 mm | ||
| 7.1 mm | ||
| 22.3 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |