PDP SEO Portlet

280361

Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280361
Secondary Manufacturer Part#: 39K1771
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity AMPMODU Mod II receptacle housings provide a comprehensive solution for popular connection standard. Receptacle housings are offered in vertical and horizontal PCB mounting, cable mount housings for crimp snap in contacts with insulation support. PCB and cable mount receptacles feature polarisation and detent latching with positive click when used with corresponding header variants.

  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -40°C to 80°C
  • Contact resistance of 15mohm
  • Insulation resistance of 5000Mohm
  • Thermoplastic housings are UL 94V-1 and UL 94V-0 rated
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating connector
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Straight
Black
Cable Mount
4.8 mm
22.3 x 4.8 x 13.7 mm
22.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.937
10+
$0.802
25+
$0.721
100+
$0.689
500+
$0.62
1000+
$0.585
2500+
$0.552