PDP SEO Portlet

280360

Conn Housing Wire to Board Receptacle 6 POS 2.54mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280360
Secondary Manufacturer Part#: 39K1770
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Receptacle
Black
3 A
Cable Mount
6
1
-40 to 80 °C
2.54 mm
13.8 mm
17.28 x 13.8 x 4.6 mm
4.6 mm
17.28 mm
Wire to Board
30 to 20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$0.309
20+
$0.287
40+
$0.286
80+
$0.267
160+
$0.249
320+
$0.243