PDP SEO Portlet

280359

Connector Housing, Black, AMPMODU II Series, Receptacle, 4 Ways, 2.54 mm

Manufacturer:TE Connectivity
Product Category: Connectors, Terminal Blocks, Pluggable
Avnet Manufacturer Part #: 280359
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

280359 is an AMPMODU II, single row, 4 position receptacle housing with pitch spacing of 2.54mm.

  • 3A max contact current rating
  • LCP (Liquid Crystal Polymer) housing material
  • Detent latching mating retention type
  • With PCB mount retention and with mating retention
  • Flammability rating complies to UL94 V-0
  • Operating temperature range?-40 to 80°C
  • Housing entry configuration?: both ends closed

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
Need More?
USD $:
$ 0.12895
12000+
$0.12895
36000+
$0.11318
60000+
$0.10011
204000+
$0.0964
408000+
$0.0959
SubTotal:
$1,547.40