280314
Connector Housing, FASTIN-FASTON 250, Receptacle, 6 Ways, AMP FASTIN-FASTON 250 Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 280314
Secondary Manufacturer Part#: 12H8033
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 9.1500 mm | ||
| 24.2 mm | ||
| 28.5 x 24.2 x 15.4 mm | ||
| 15.4 mm | ||
| 28.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |