PDP SEO Portlet

280201-2

Ring Tongue Terminal 13-17AWG 11mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280201-2
Secondary Manufacturer Part#: 280201-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
11 mm
11 mm
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23099
8000+
$0.22218
48000+
$0.1971
52000+
$0.1749
104000+
$0.17143