PDP SEO Portlet

280002-2

Splice Terminal 13-18AWG 8.13mm 3.94mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280002-2
Secondary Manufacturer Part#: 280002-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.94 mm
8.13 x 3.94 mm
8.13 mm
18 to 13, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.02408
60000+
$0.02318
120000+
$0.02268
240000+
$0.02226
480000+
$0.02182