27E121
Conn Relay Socket SKT 3 POS Screw ST Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 27E121
Secondary Manufacturer Part#: 1393143-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| 48.26 mm | ||
| 80.01 x 48.26 x 22.73 mm | ||
| 22.73 mm | ||
| 80.01 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |