2473274-8
Conn Shrouded Header 8 POS 1mm Solder Straight SMD
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board Connectors, Wire to Board Connectors
Avnet Manufacturer Part #: 2473274-8
Secondary Manufacturer Part#: 2473274-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 20 mOhm | ||
| 1 A | ||
| Surface Mount | ||
| 8 | ||
| 2 | ||
| -25 to 85 °C | ||
| 1 mm | ||
| 2.9 mm | ||
| 10.3 x 2.9 x 4.27 mm | ||
| 4.27 mm | ||
| 10.3 mm | ||
| 2473274 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |