2452808-1
Conn Nano Sim Card Receptacle 7 POS Solder Right Angle Surface Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 2452808-1
Secondary Manufacturer Part#: 2452808-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic Resin|Stainless Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Flash Over Nickel | ||
| 1 A | ||
| Surface Mount | ||
| 7 | ||
| 1 | ||
| -40 to 85 °C | ||
| 12.4 mm | ||
| 9.85 x 12.4 x 1.37 mm | ||
| 1.37 mm | ||
| 9.85 mm | ||
| 2452808 | ||
| Solder | ||
| Nano Sim Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |